345-014-558-578

Heilind Number:EDA345-014-558-578
Manufacturer:EDAC
Manufacturer Number:345-014-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliability with a durable UL 94V-0 Thermoplastic Polyester housing. The two rows of contacts, made of Copper Alloy, ensure efficient power transfer with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector provides seamless integration on your PCB. Boasting 14 positions and a right-angle mount orientation, it facilitates versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your device's connectivity with this essential component.