345-014-558-588

Heilind Number:EDA345-014-558-588
Manufacturer:EDAC
Manufacturer Number:345-014-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-588

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester. With two rows and 14 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're working on a professional project or a DIY endeavor, this green connector is a must-have for your electronic setup.