345-014-558-602

Heilind Number:EDA345-014-558-602
Manufacturer:EDAC
Manufacturer Number:345-014-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-602

Detailed Description

Elevate your PCB connectivity with our high-performance 14-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with precision, it features copper alloy contacts for optimal conductivity, operating at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient connectivity in tight spaces. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for demanding electronic applications, this connector is a must-have for any PCB project.