345-014-558-603

Heilind Number:EDA345-014-558-603
Manufacturer:EDAC
Manufacturer Number:345-014-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-603

Detailed Description

Enhance your PCB connectivity with our efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring optimal transmission between your boards. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your PCB assembly with this essential component.