345-014-558-604

Heilind Number:EDA345-014-558-604
Manufacturer:EDAC
Manufacturer Number:345-014-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-604

Detailed Description

Elevate your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions in a single row, perfect for streamlined setups. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is not only efficient but also robust. Trust in its precision engineering for your connectivity needs.