345-014-558-607

Heilind Number:EDA345-014-558-607
Manufacturer:EDAC
Manufacturer Number:345-014-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 14 positions and a pitch of .1 inches, ensuring precise and efficient connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments with an operating temperature range of -40 to 105°C. With a right-angle mount orientation and copper alloy contact material, this connector offers optimal functionality for your electronic projects. Trust in its quality and performance for seamless data transmission on your PCBs.