345-014-558-608

Heilind Number:EDA345-014-558-608
Manufacturer:EDAC
Manufacturer Number:345-014-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-608

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, offering ample room for your circuitry. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, signal transmission is optimized for maximum efficiency. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in our connector to deliver seamless and secure board-to-board connections, every time.