345-014-558-612

Heilind Number:EDA345-014-558-612
Manufacturer:EDAC
Manufacturer Number:345-014-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-612

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within your setup, this connector boasts 14 positions in a single row, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding conditions. Crafted with precision, the connector features Copper Alloy contacts for efficient power transmission. Its right angle mount orientation and 0.1-inch pitch make it easy to install on your PCB. With an operating temperature range of -40 to 105 °C, it guarantees stable operation in various environments. Elevate your PCB assembly process with this essential connector.