345-014-558-658

Heilind Number:EDA345-014-558-658
Manufacturer:EDAC
Manufacturer Number:345-014-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-658

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector. Designed for efficiency and durability, it features a compact one-row layout with 14 positions, perfect for streamlined circuitry. The right-angle mount orientation ensures seamless integration, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector offers superior conductivity and signal transfer. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in this green connector for optimal performance in your electronic projects.