345-014-558-678

Heilind Number:EDA345-014-558-678
Manufacturer:EDAC
Manufacturer Number:345-014-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-678

Detailed Description

Enhance your PCB connectivity with our 14-position right angle board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, perfect for your PCB assembly needs.