345-014-558-802

Heilind Number:EDA345-014-558-802
Manufacturer:EDAC
Manufacturer Number:345-014-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-802

Detailed Description

Enhance your electronic connections with this high-performance Green PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with a pitch of .1 inch and row spacing of .2 inches, it offers secure attachment on your circuit board. The Right-Angle mount orientation is convenient for space-saving installations. With 14 positions, it accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.