345-014-558-803

Heilind Number:EDA345-014-558-803
Manufacturer:EDAC
Manufacturer Number:345-014-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, green Board To Board PCB Connector. Designed for seamless integration, it features 14 positions across two rows, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures robust durability, while the copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications in various industries. Trust in its quality and efficiency to optimize your electronic connections.