345-014-558-804

Heilind Number:EDA345-014-558-804
Manufacturer:EDAC
Manufacturer Number:345-014-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation for efficient space utilization. With 14 positions spread across 2 rows, it offers ample room for secure connections. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity infrastructure with this essential component.