345-014-558-807

Heilind Number:EDA345-014-558-807
Manufacturer:EDAC
Manufacturer Number:345-014-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-807

Detailed Description

Enhance your connectivity with this 14-position right angle board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and high-conductivity copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for electronic projects and applications requiring reliable data transfer, this connector is a must-have in your toolkit. Upgrade your connectivity solutions with this high-quality component.