345-014-558-808

Heilind Number:EDA345-014-558-808
Manufacturer:EDAC
Manufacturer Number:345-014-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-808

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 14 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this high-performance component.