345-014-558-812

Heilind Number:EDA345-014-558-812
Manufacturer:EDAC
Manufacturer Number:345-014-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 14-position board-to-board connector. Designed for seamless integration into PCB layouts, its green housing made of UL 94V-0 thermoplastic polyester ensures both durability and safety. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a low 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its compact design, featuring two rows with a .1-inch pitch and .2-inch row spacing, allows for efficient signal transmission in tight spaces. Upgrade your connectivity solutions with this essential component.