345-014-558-858

Heilind Number:EDA345-014-558-858
Manufacturer:EDAC
Manufacturer Number:345-014-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-858

Detailed Description

Enhance connectivity in your PCB designs with this versatile green board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient data transmission with minimal signal loss. The right-angle mount orientation and 14 positions make it ideal for compact installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a variety of electronic applications. Trust in its quality for seamless integration in your projects.