345-014-558-878

Heilind Number:EDA345-014-558-878
Manufacturer:EDAC
Manufacturer Number:345-014-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-878

Detailed Description

Enhance your PCB connectivity with this versatile two-row card edge connector. Boasting a total of 14 positions, it offers ample room for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable performance. Its right angle mount orientation and .1-inch pitch make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in various environments. Elevate your project with this high-quality component, a must-have for any electronics enthusiast.