345-014-558-888

Heilind Number:EDA345-014-558-888
Manufacturer:EDAC
Manufacturer Number:345-014-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-888

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient power transfer. Boasting 14 positions, it facilitates multiple connections within your circuit. Its right-angle mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your electronics with this essential component for seamless and efficient data transmission.