345-014-559-101

Heilind Number:EDA345-014-559-101
Manufacturer:EDAC
Manufacturer Number:345-014-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-101

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring 14 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Designed for flexibility, this connector boasts a right-angle mount orientation, perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. Upgrade your PCB setups with this essential component, a testament to our commitment to quality and innovation in connector technology.