345-014-559-102

Heilind Number:EDA345-014-559-102
Manufacturer:EDAC
Manufacturer Number:345-014-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-102

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Featuring 14 positions in a single row layout, it ensures efficient and secure data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a right-angle mount orientation, it facilitates seamless integration into your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and robust component for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential connector.