345-014-559-103

Heilind Number:EDA345-014-559-103
Manufacturer:EDAC
Manufacturer Number:345-014-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-103

Detailed Description

Enhance your electronic connections with this durable and efficient Green Board To Board PCB Connector. With an amperage of 3A and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring 14 positions and a .1-inch pitch, it offers seamless connectivity on your PCB. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.