345-014-559-104

Heilind Number:EDA345-014-559-104
Manufacturer:EDAC
Manufacturer Number:345-014-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-104

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector. Designed for seamless integration, this connector features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of 14 positions, it offers ample connectivity in a compact form. The right-angle mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable performance. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your electronic projects with this essential component.