345-014-559-107

Heilind Number:EDA345-014-559-107
Manufacturer:EDAC
Manufacturer Number:345-014-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-107

Detailed Description

Enhance your PCB connectivity with our 14-position right angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of environments. Upgrade your setup with this high-quality connector for seamless and secure PCB connections.