345-014-559-108

Heilind Number:EDA345-014-559-108
Manufacturer:EDAC
Manufacturer Number:345-014-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power delivery at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in varied operating environments. With 14 positions and a .1-inch pitch, it offers ample connectivity options with precise alignment. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding projects in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity game with this essential component, where quality meets innovation.