345-014-559-112

Heilind Number:EDA345-014-559-112
Manufacturer:EDAC
Manufacturer Number:345-014-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-112

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, offering a reliable solution for seamless data transfer. With a low amperage of 3 A, it ensures efficient power delivery without compromising on safety, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row design with 14 contact positions, this connector guarantees a precise and secure fit for your PCB assembly. The Copper Alloy contact material and .1-inch pitch further optimize conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility to your setup, accommodating various space constraints. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.