345-014-559-178

Heilind Number:EDA345-014-559-178
Manufacturer:EDAC
Manufacturer Number:345-014-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts 14 positions with a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all operating conditions. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an extensive operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.