345-014-559-207

Heilind Number:EDA345-014-559-207
Manufacturer:EDAC
Manufacturer Number:345-014-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures both reliability and safety. Featuring two rows with a row spacing of .2 inches, it offers ample room for 14 positions, facilitating seamless data transmission. Designed for optimal performance, its right-angle mount orientation allows for efficient PCB connections. Operating within a wide temperature range from -40 to 105 °C, it suits various environments and applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic project.