345-014-559-258

Heilind Number:EDA345-014-559-258
Manufacturer:EDAC
Manufacturer Number:345-014-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-258

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek right angle mount orientation, it seamlessly integrates into your setup for optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With two rows and a total of 14 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.