345-014-559-288

Heilind Number:EDA345-014-559-288
Manufacturer:EDAC
Manufacturer Number:345-014-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector features two rows of 14 positions each, ensuring efficient and reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance component.