345-014-559-402

Heilind Number:EDA345-014-559-402
Manufacturer:EDAC
Manufacturer Number:345-014-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-402

Detailed Description

Enhance your PCB connectivity with this sleek green Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 14 positions, perfect for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this high-quality connector for your PCB assembly needs.