345-014-559-403

Heilind Number:EDA345-014-559-403
Manufacturer:EDAC
Manufacturer Number:345-014-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 14 positions and a compact pitch of .1 inches, it offers efficient signal transmission within your circuitry. The right-angle mount orientation and single-row layout make it easy to integrate seamlessly into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its robust design for secure and stable board-to-board connections.