345-014-559-404

Heilind Number:EDA345-014-559-404
Manufacturer:EDAC
Manufacturer Number:345-014-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a .1-inch pitch and a single row configuration, ensuring precise connections on your circuit board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in the most demanding environments. Made with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Its right-angle mount orientation and .2-inch row spacing offer versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.