345-014-559-412

Heilind Number:EDA345-014-559-412
Manufacturer:EDAC
Manufacturer Number:345-014-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-412

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it boasts 14 positions with a sturdy copper alloy contact material for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the green color adds a touch of vibrancy to your setup. With a compact pitch of .1 inch and a convenient right-angle mount orientation, this connector offers easy installation and space-saving benefits. Its operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-quality connector.