345-014-559-478

Heilind Number:EDA345-014-559-478
Manufacturer:EDAC
Manufacturer Number:345-014-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-478

Detailed Description

Elevate your PCB assembly with this high-performance Board To Board Connector, designed for seamless interconnection between PCBs. Featuring a sleek Right Angle mount orientation and a vibrant Green color, it not only offers functionality but also adds a touch of style to your electronic projects. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe connectivity. Its 14 positions and 1 row spacing of .2 inches provide ample room for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its quality and precision for all your connectivity needs.