345-014-559-488

Heilind Number:EDA345-014-559-488
Manufacturer:EDAC
Manufacturer Number:345-014-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-488

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it offers seamless integration into your PCB layout. The copper alloy contacts provide excellent conductivity, while the 14 positions allow for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.