345-014-559-504

Heilind Number:EDA345-014-559-504
Manufacturer:EDAC
Manufacturer Number:345-014-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, it offers seamless and reliable signal transmission. The connector's right-angle mount orientation is ideal for space-saving installations, accommodating 14 positions for versatile connectivity options. Designed for optimal performance in a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.