345-014-559-507

Heilind Number:EDA345-014-559-507
Manufacturer:EDAC
Manufacturer Number:345-014-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-507

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact design and right-angle mount orientation, it saves space on your board while offering easy access. The 2-row, 14-position layout with a pitch of .1 inches and row spacing of .2 inches allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your system with this green-colored connector, a must-have in any electronic setup.