345-014-559-508

Heilind Number:EDA345-014-559-508
Manufacturer:EDAC
Manufacturer Number:345-014-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 14 positions across 2 rows, ensuring efficient power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts and a .1-inch pitch, this connector offers seamless connectivity with optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Upgrade your electronic systems with this essential component for seamless and reliable board-to-board connections.