345-014-559-512

Heilind Number:EDA345-014-559-512
Manufacturer:EDAC
Manufacturer Number:345-014-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 14 positions across two rows, it ensures seamless data transmission within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this efficient and robust connector for optimal performance.