345-014-559-558

Heilind Number:EDA345-014-559-558
Manufacturer:EDAC
Manufacturer Number:345-014-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-558

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of contacts made from durable copper alloy, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With 14 positions, it allows for versatile connectivity options. Its right-angle mount orientation adds convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and performance to streamline your PCB connections seamlessly.