345-014-559-588

Heilind Number:EDA345-014-559-588
Manufacturer:EDAC
Manufacturer Number:345-014-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a compact form factor with 14 positions spread across 2 rows, it ensures efficient signal transfer between circuit boards. The robust UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust this connector for superior performance in your electronic applications.