345-014-559-603

Heilind Number:EDA345-014-559-603
Manufacturer:EDAC
Manufacturer Number:345-014-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, its durable construction ensures reliability in various environments. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The 14-position design allows for ample connectivity options, while the right-angle mount orientation saves valuable space on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity for smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and dependable performance in your electronic projects.