345-014-559-604

Heilind Number:EDA345-014-559-604
Manufacturer:EDAC
Manufacturer Number:345-014-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row layout, with a pitch of .1 inches for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees compatibility in various environments. Upgrade your electronic projects with this essential component, delivering efficiency and precision to every connection.