345-014-559-658

Heilind Number:EDA345-014-559-658
Manufacturer:EDAC
Manufacturer Number:345-014-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-658

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, offering ample room for secure connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. The right-angle mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your design with this essential connector, a standout in our comprehensive range of electronic components.