345-014-559-678

Heilind Number:EDA345-014-559-678
Manufacturer:EDAC
Manufacturer Number:345-014-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-678

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector features 14 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers flexibility in installation, while the green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your equipment with this essential connector for seamless functionality.