345-014-559-688

Heilind Number:EDA345-014-559-688
Manufacturer:EDAC
Manufacturer Number:345-014-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-688

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed to streamline your electronic assembly process. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable performance. With a single row configuration and 14 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees excellent signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches make it ideal for tight layout requirements. The Right Angle mount orientation allows for seamless integration onto your PCB. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component for efficient and durable connectivity solutions.