345-014-559-802

Heilind Number:EDA345-014-559-802
Manufacturer:EDAC
Manufacturer Number:345-014-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-802

Detailed Description

Enhance your PCB connections with our high-quality Green Board-to-Board Connector, designed for optimal performance in a variety of electronic applications. With a compact form factor and two rows of 14 positions each, it offers seamless connectivity and space-saving benefits. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The Right Angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Upgrade your connectivity solutions today with this essential component.