345-014-559-803

Heilind Number:EDA345-014-559-803
Manufacturer:EDAC
Manufacturer Number:345-014-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-803

Detailed Description

Enhance your PCB connectivity with our versatile board-to-board connector. Designed for seamless integration, this connector features 14 positions across 2 rows, allowing for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and reliable performance, even in demanding environments. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.