345-014-559-804

Heilind Number:EDA345-014-559-804
Manufacturer:EDAC
Manufacturer Number:345-014-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient signal transfer with minimal interference. Featuring a right-angle mount orientation and a total of 14 positions, it offers versatile installation options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for a wide range of applications. Trust in our connector to deliver top-notch performance and connectivity every time.